272-3742-FT5 vs 272E-3742-FB5Q feature comparison

272-3742-FT5 RCD Components Inc

Buy Now Datasheet

272E-3742-FB5Q RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Cylindrical Cylindrical
Lead Diameter 1 mm 1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 350 °C 350 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 8.89 mm 8.89 mm
Package Length 28.6 mm 28.6 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR Bulk
Rated Power Dissipation (P) 10 W 10 W
Resistance 37400 Ω 37400 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 5 ppm/°C 5 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 600 V 600 V
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Lead Length 34.925 mm
Terminal Finish Tin/Lead (Sn/Pb)

Compare 272-3742-FT5 with alternatives

Compare 272E-3742-FB5Q with alternatives