271-75
vs
MF0W4FF750JT50
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
XICON PASSIVE COMPONENTS
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
Construction
Cylindrical
Tubular
Lead Diameter
0.54 mm
0.54 mm
Lead Length
28 mm
28 mm
Manufacturer Series
271
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.5 mm
2.5 mm
Package Length
6.8 mm
6.8 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
Bulk
TR
Rated Power Dissipation (P)
0.25 W
0.25 W
Resistance
75 Ω
75 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
MF
Technology
METAL FILM
METAL FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Tolerance
1%
1%
Working Voltage
250 V
250 V
Base Number Matches
37
1
Package Description
AXIAL LEADED
Additional Feature
PRECISION
Mounting Feature
THROUGH HOLE MOUNT
Rated Temperature
70 °C
Surface Mount
NO
Terminal Shape
WIRE
Compare 271-75 with alternatives
Compare MF0W4FF750JT50 with alternatives