271-69.8K
vs
RN25T56982F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
XICON PASSIVE COMPONENTS
TA-I TECHNOLOGY CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Construction
Cylindrical
Tubular
Lead Diameter
0.54 mm
0.52 mm
Lead Length
28 mm
28 mm
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.5 mm
2.5 mm
Package Length
6.8 mm
6.8 mm
Package Shape
CYLINDRICAL PACKAGE
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
Bulk
Tape
Rated Power Dissipation (P)
0.25 W
0.25 W
Resistance
69800 Ω
69800 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
MF
RN25(F TOL)
Technology
METAL FILM
METAL FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Tolerance
1%
1%
Working Voltage
250 V
250 V
Base Number Matches
1
1
Compare 271-69.8K with alternatives
Compare RN25T56982F with alternatives