271-47K vs MCMF0W4FF4702A50 feature comparison

271-47K Xicon Passive Components

Buy Now Datasheet

MCMF0W4FF4702A50 SPC Multicomp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer XICON PASSIVE COMPONENTS MULTICOMP PRO
Reach Compliance Code unknown unknown
ECCN Code EAR99
Construction Cylindrical Tubular
Lead Diameter 0.54 mm 0.54 mm
Lead Length 28 mm 28 mm
Manufacturer Series 271
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.5 mm 2.5 mm
Package Length 6.8 mm 6.8 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Bulk
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 47000 Ω 47000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series MF
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Tolerance 1% 1%
Working Voltage 250 V 250 V
Base Number Matches 1 1
Package Description AXIAL LEADED
Samacsys Manufacturer Multicomp Pro
Mounting Feature THROUGH HOLE MOUNT
Rated Temperature 70 °C
Surface Mount NO
Terminal Shape WIRE

Compare 271-47K with alternatives

Compare MCMF0W4FF4702A50 with alternatives