271-2.21K/REEL vs MF0W4FF2211B00 feature comparison

271-2.21K/REEL Xicon Passive Components

Buy Now Datasheet

MF0W4FF2211B00 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer XICON PASSIVE COMPONENTS ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
Construction Cylindrical Tubular
Lead Diameter 0.54 mm 0.54 mm
Lead Length 28 mm 28 mm
Manufacturer Series 271
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.5 mm 2.5 mm
Package Length 6.8 mm 6.8 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR BULK
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 2210 Ω 2210 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series MF
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Tolerance 1% 1%
Working Voltage 250 V 250 V
Base Number Matches 1 1
Package Description AXIAL LEADED
Additional Feature PRECISION
Mounting Feature THROUGH HOLE MOUNT
Rated Temperature 70 °C
Surface Mount NO
Terminal Shape WIRE

Compare 271-2.21K/REEL with alternatives

Compare MF0W4FF2211B00 with alternatives