270-6.19K/REEL-RC vs 270-6.19K/REEL feature comparison

270-6.19K/REEL-RC Xicon Passive Components

Buy Now Datasheet

270-6.19K/REEL Xicon Passive Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer XICON PASSIVE COMPONENTS XICON PASSIVE COMPONENTS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Construction Cylindrical Cylindrical
Lead Diameter 0.45 mm 0.45 mm
Lead Length 28 mm 28 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 1.85 mm 1.85 mm
Package Length 3.5 mm 3.5 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR TR
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 6190 Ω 6190 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Series MF

Compare 270-6.19K/REEL-RC with alternatives

Compare 270-6.19K/REEL with alternatives