27-8457-096-006-026
vs
27-8457-096-006-002
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
KYOCERA CONNECTOR PRODUCTS CORP
|
KYOCERA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Body Breadth |
0.512 inch
|
|
Body Depth |
0.456 inch
|
|
Body Length |
3.736 inch
|
|
Body/Shell Style |
PLUG
|
|
Connector Type |
BOARD EURO CONNECTOR
|
BOARD EURO CONNECTOR
|
Contact Finish Mating |
AU
|
|
Contact Finish Termination |
GOLD
|
|
Contact Gender |
FEMALE
|
|
Contact Material |
PHOSPHOR BRONZE
|
|
Contact Resistance |
20 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
|
DIN Conformance |
YES
|
|
Dielectric Withstanding Voltage |
1000VAC V
|
|
Durability |
400 Cycles
|
|
Filter Feature |
NO
|
|
Insertion Force-Max |
.834 N
|
|
Insulation Resistance |
5000000000 Ω
|
|
Insulator Material |
GLASS FILLED POLYESTER
|
|
Mating Contact Pitch |
0.1 inch
|
|
Mating Contact Row Spacing |
0.1 inch
|
|
Mixed Contacts |
NO
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
|
Name of Rows Loaded |
A,C
|
|
Number Of Connectors |
ONE
|
|
Number Of PCB Rows |
3
|
|
Number of Rows Loaded |
3
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
2.54 mm
|
|
Rated Current (Signal) |
3 A
|
|
Reference Standard |
UL, CSA
|
|
Terminal Length |
0.677 inch
|
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
WIRE WRAP
|
|
Total Number of Contacts |
96
|
|
Withdrawl Force-Min |
.139 N
|
|
Base Number Matches |
3
|
3
|
|
|
|
Compare 27-8457-096-006-026 with alternatives
Compare 27-8457-096-006-002 with alternatives