27-8457-064-012-075
vs
278457064012003
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
KYOCERA CRYSTAL DEVICE CORP
|
AVX CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Connector Type |
BOARD EURO CONNECTOR
|
BOARD EURO CONNECTOR
|
Base Number Matches |
3
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Additional Feature |
|
STANDARDS: MIL-C-55302; DIN 41612; IEC 603-1
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Gender |
|
FEMALE
|
DIN Conformance |
|
YES
|
Filter Feature |
|
NO
|
IEC Conformance |
|
YES
|
MIL Conformance |
|
YES
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
|
NO
|
Mounting Style |
|
STRAIGHT
|
Mounting Type |
|
BOARD
|
Number Of Connectors |
|
ONE
|
Number of Rows Loaded |
|
1
|
Terminal Pitch |
|
2.54 mm
|
Termination Type |
|
WIRE WRAP
|
Total Number of Contacts |
|
32
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare 27-8457-064-012-075 with alternatives
Compare 278457064012003 with alternatives