26MB60A
vs
GBPC3504W
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
GOOD-ARK ELECTRONICS CO LTD
Part Package Code
MODULE
Package Description
ROHS COMPLIANT, MODULE-4
Pin Count
4
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
9 Weeks
Case Connection
ISOLATED
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.1 V
JESD-30 Code
S-XUFM-D4
S-PUFM-W4
Non-rep Pk Forward Current-Max
350 A
400 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
25 A
35 A
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
SQUARE
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
600 V
400 V
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
WIRE
Terminal Position
UPPER
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
3
30
JESD-609 Code
e3
Reverse Current-Max
10 µA
Reverse Test Voltage
400 V
Terminal Finish
Tin (Sn)