269144-1
vs
LA2333T
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TYCO ELECTRONICS AMP
|
SANYO ELECTRIC CO LTD
|
Package Description |
,
|
TSSOP, TSSOP24,.25,20
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-XSFO-X9
|
R-PDSO-G24
|
Number of Functions |
1
|
1
|
Number of Terminals |
9
|
24
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FIBER OPTIC
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
UNSPECIFIED
|
GULL WING
|
Terminal Position |
SINGLE
|
DUAL
|
Base Number Matches |
2
|
3
|
Part Package Code |
|
TSSOP
|
Pin Count |
|
24
|
Data Rate |
|
20 Mbps
|
Length |
|
6.5 mm
|
Number of Transceivers |
|
1
|
Package Code |
|
TSSOP
|
Package Equivalence Code |
|
TSSOP24,.25,20
|
Seated Height-Max |
|
1.2 mm
|
Supply Current-Max |
|
0.013 mA
|
Terminal Pitch |
|
0.5 mm
|
Width |
|
4.4 mm
|
|
|
|
Compare 269144-1 with alternatives