269.250 vs 0269.250V feature comparison

269.250 Littelfuse Inc

Buy Now Datasheet

0269.250V Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 10000 A
Blow Characteristic VERY FAST VERY FAST
Body Height 7.37 mm
Body Length or Diameter 5.97 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4 e4
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Breaking Capacity 10000 A 10000 A
Rated Current 0.25 A 0.25 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CSA; QPL; UL CSA; QPL; UL
Surface Mount NO NO
Terminal Finish GOLD GOLD
Terminal Shape TAB/BLADE PIN WIRE
Base Number Matches 1 1
HTS Code 8536.10.00.40
Packing Method BULK

Compare 269.250 with alternatives

Compare 0269.250V with alternatives