269.25 vs 273.25 feature comparison

269.25 Littelfuse Inc

Buy Now Datasheet

273.25 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 10000 A PRE ARCING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT
Blow Characteristic VERY FAST VERY FAST
Body Height 7.37 mm 8.89 mm
Body Length or Diameter 5.97 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4 e3
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Rated Breaking Capacity 10000 A 10000 A
Rated Current 0.25 A 0.25 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CSA; QPL; UL CSA; UL
Surface Mount NO NO
Terminal Finish GOLD TIN
Terminal Shape TAB/BLADE PIN WIRE
Base Number Matches 3 4
HTS Code 8536.10.00.40
Fuse Size MICRO
Joule Integral-Nom
Trip Time or Delay 5 s

Compare 269.25 with alternatives

Compare 273.25 with alternatives