268457096013098 vs 26-8457-096-013-002 feature comparison

268457096013098 Kyocera AVX Components

Buy Now Datasheet

26-8457-096-013-002 KYOCERA Connector Products Division

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP KYOCERA CONNECTOR PRODUCTS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARDS: MIL-C-55302; DIN 41612; IEC 603-1
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating NOT SPECIFIED AU
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance YES YES
Filter Feature NO NO
IEC Conformance YES
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 3
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 64 96
UL Flammability Code 94V-0
Base Number Matches 1 3
Body Breadth 0.512 inch
Body Length 3.736 inch
Contact Finish Termination GOLD
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Durability 50 Cycles
Insertion Force-Max .834 N
Insulation Resistance 5000000000 Ω
Insulator Material GLASS FILLED POLYESTER
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Name of Rows Loaded A,C
Number Of PCB Rows 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 3 A
Reference Standard UL, CSA
Terminal Length 0.177 inch
Withdrawl Force-Min .139 N

Compare 268457096013098 with alternatives

Compare 26-8457-096-013-002 with alternatives