2681LCM1016RTN411M vs ESW687M016AH2KA feature comparison

2681LCM1016RTN411M Fenghua (HK) Electronics Ltd

Buy Now Datasheet

ESW687M016AH2KA KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 16 mm 16 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 740 mA 1050 mA
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Packing Method TR
Terminal Pitch 5 mm

Compare 2681LCM1016RTN411M with alternatives

Compare ESW687M016AH2KA with alternatives