268.7
vs
274.700
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Additional Feature
RATED BREAKING CAPACITY AT 125 VDC: 10000 A
RATED BREAKING CAPACITY AT 125 VDC: 10000A
Blow Characteristic
VERY FAST
VERY FAST
Body Height
7.37 mm
8.89 mm
Body Length or Diameter
5.97 mm
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Rated Breaking Capacity
10000 A
10000 A
Rated Current
0.7 A
0.7 A
Rated Voltage(AC)
125 V
125 V
Rated Voltage(DC)
125 V
125 V
Reference Standard
CSA; UL
CSA; QPL; UL
Surface Mount
NO
NO
Terminal Finish
GOLD
Terminal Shape
PIN WIRE
PIN WIRE
Base Number Matches
1
1
Joule Integral-Nom
Compare 268.7 with alternatives
Compare 274.700 with alternatives