268.7 vs 0274.700H feature comparison

268.7 Littelfuse Inc

Buy Now Datasheet

0274.700H Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 10000 A
Blow Characteristic VERY FAST VERY FAST
Body Height 7.37 mm 8.89 mm
Body Length or Diameter 5.97 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4 e3
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Breaking Capacity 10000 A 10000 A
Rated Current 0.7 A 0.7 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CSA; UL CSA; QPL; UL
Surface Mount NO NO
Terminal Finish GOLD Tin (Sn)
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
Rohs Code Yes
Fuse Size MICRO
Joule Integral-Nom
Packing Method BULK
Trip Time or Delay 14400 s

Compare 268.7 with alternatives

Compare 0274.700H with alternatives