267N6301336KRB vs T491B336K006ZH feature comparison

267N6301336KRB Matsuo Electric Co Ltd

Buy Now Datasheet

T491B336K006ZH KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MATSUO ELECTRIC CO LTD KEMET ELECTRONICS CORP
Package Description , 1411 , 1411
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR is MEASURED AT 100KHZ,
Capacitance 33 µF 33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 2700 mΩ 3000 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e3 e0
Leakage Current 0.0021 mA 0.0021 mA
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 Inch TR, EMBOSSED/PUNCHED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Reference Standard AEC-Q200 AEC-Q200
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.10 0.06
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Shape J BEND J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
Ripple Current 151 mA
Series T491

Compare 267N6301336KRB with alternatives

Compare T491B336K006ZH with alternatives