267N1602226KNC vs TBWC226K016CBSD0045 feature comparison

267N1602226KNC Matsuo Electric Co Ltd

Buy Now Datasheet

TBWC226K016CBSD0045 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MATSUO ELECTRIC CO LTD AVX CORP
Package Description , 2412 , 2412
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e3 e0
Leakage Current 0.0035 mA 0.0036 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 13 INCH BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Reference Standard AEC-Q200
Size Code 2412 2412
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Shape J BEND J BEND
Base Number Matches 1 1
Package Style SMT
Ripple Current 240 mA

Compare 267N1602226KNC with alternatives

Compare TBWC226K016CBSD0045 with alternatives