267N1602107KLD vs T493D107K016BT64107280 feature comparison

267N1602107KLD Matsuo Electric Co Ltd

Buy Now Datasheet

T493D107K016BT64107280 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MATSUO ELECTRIC CO LTD KEMET ELECTRONICS CORP
Package Description , , 2917
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR is MEASURED AT 100KHZ,
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 450 mΩ 700 mΩ
Height 2.8 mm 2.8 mm
Leakage Current 0.016 mA 0.016 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR, EMBOSSED PLASTIC, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Reference Standard AEC-Q200
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.10 0.08
Terminal Shape J BEND J BEND
Width 4.4 mm 4.3 mm
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Package Shape RECTANGULAR PACKAGE
Ripple Current 185.2 mA
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare 267N1602107KLD with alternatives

Compare T493D107K016BT64107280 with alternatives