267N1002157KND
vs
TF3D157K010E0400
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MATSUO ELECTRIC CO LTD
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
,
|
, 2917
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
8532.21.00.50
|
Additional Feature |
ESR IS MEASURED AT 100 KHZ
|
|
Capacitance |
150 µF
|
150 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
450 mΩ
|
400 mΩ
|
Height |
2.8 mm
|
2.8 mm
|
Leakage Current |
0.015 mA
|
0.015 mA
|
Length |
7.3 mm
|
7.3 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 13 INCH
|
TR, 7 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
10 V
|
10 V
|
Reference Standard |
AEC-Q200
|
|
Size Code |
2917
|
2917
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.1
|
0.08
|
Terminal Shape |
J BEND
|
J BEND
|
Width |
4.4 mm
|
4.3 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Manufacturer Series |
|
TF3
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Ripple Current |
|
610 mA
|
Series |
|
TF3
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare 267N1002157KND with alternatives
Compare TF3D157K010E0400 with alternatives