267M6301106KR378 vs TBJB106K006RCLC0845 feature comparison

267M6301106KR378 Matsuo Electric Co Ltd

Buy Now Datasheet

TBJB106K006RCLC0845 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MATSUO ELECTRIC CO LTD AVX CORP
Package Description , 1411 , 1411
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Custom Capabilities 5% Capacitance Tolerance On Request
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.9 mm 1.9 mm
JESD-609 Code e3
Leakage Current 0.0006 mA
Length 3.5 mm 3.5 mm
Manufacturer Series 267M
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TAPE Waffle Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Series 267M(6.3V,K TOL)ESR
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.06
Terminal Finish TIN
Terminal Shape WRAPAROUND J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
ESR 3000 mΩ

Compare 267M6301106KR378 with alternatives

Compare TBJB106K006RCLC0845 with alternatives