267M1602156ML720 vs 522Z-016/150KTRC0400 feature comparison

267M1602156ML720 Matsuo Electric Co Ltd

Buy Now Datasheet

522Z-016/150KTRC0400 Tecate Group

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MATSUO ELECTRIC CO LTD TECATE GROUP
Package Description CHIP, ROHS COMPLIANT , 2413
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Additional Feature ESR IS MEASURED AT 100 KHZ
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 900 mΩ
Height 2.5 mm 2.5 mm
JESD-609 Code e3
Leakage Current 0.0024 mA
Length 6 mm 6 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 2413 2413
Surface Mount YES
Tan Delta 0.06
Terminal Finish Tin (Sn)
Terminal Shape J BEND
Width 3.2 mm 3.2 mm
Base Number Matches 1 1
Series 522Z(16 VOLTS)

Compare 267M1602156ML720 with alternatives

Compare 522Z-016/150KTRC0400 with alternatives