267M1002156KR377
vs
TBJC156K010CKLB0800
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MATSUO ELECTRIC CO LTD
AVX CORP
Package Description
, 2412
, 2412
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
Capacitance
15 µF
15 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Height
2.5 mm
2.5 mm
JESD-609 Code
e3
e0
Leakage Current
0.0015 mA
Length
6 mm
6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TAPE
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
10 V
10 V
Size Code
2412
2412
Surface Mount
YES
YES
Tan Delta
0.06
Terminal Finish
Tin (Sn)
Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape
WRAPAROUND
J BEND
Width
3.2 mm
3.2 mm
Base Number Matches
1
1
ESR
2500 mΩ
Reference Standard
MIL-PRF-55365/8
Compare 267M1002156KR377 with alternatives
Compare TBJC156K010CKLB0800 with alternatives