267M1002156KL vs CWR11FK156KCTR feature comparison

267M1002156KL Matsuo Electric Co Ltd

Buy Now Datasheet

CWR11FK156KCTR Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MATSUO ELECTRIC CO LTD AVX CORP
Package Description , , 2413
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1150 mΩ 2500 mΩ
Height 2.5 mm 2.5 mm
JESD-609 Code e3 e0
Leakage Current 0.0015 mA 0.0015 mA
Length 6 mm 6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 INCH TR, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 2413 2413
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb) - fused
Terminal Shape WRAPAROUND J BEND
Width 3.2 mm 3.2 mm
Base Number Matches 1 1
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Reference Standard MIL-PRF-55365/8
Ripple Current 80 mA

Compare 267M1002156KL with alternatives

Compare CWR11FK156KCTR with alternatives