267E2002335KL376 vs NRA335K20R8 feature comparison

267E2002335KL376 Matsuo Electric Co Ltd

Buy Now Datasheet

NRA335K20R8 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MATSUO ELECTRIC CO LTD RENESAS ELECTRONICS CORP
Package Description , 1206 , 1206
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 3.3 µF 3.3 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e3
Leakage Current 0.0007 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TAPE TR, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Size Code 1206 1206
Surface Mount YES YES
Tan Delta 0.08
Terminal Finish Tin (Sn)
Terminal Shape WRAPAROUND J BEND
Base Number Matches 1 3
Height 1.6 mm
Length 3.2 mm
Package Style SMT
Temperature Coefficient 12ppm/Cel ppm/°C
Width 1.6 mm

Compare 267E2002335KL376 with alternatives

Compare NRA335K20R8 with alternatives