267E1602336MP720 vs T489C336M016ATE590 feature comparison

267E1602336MP720 Matsuo Electric Co Ltd

Buy Now Datasheet

T489C336M016ATE590 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MATSUO ELECTRIC CO LTD KEMET ELECTRONICS CORP
Package Description , 2412 , 2413
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR IS MEASURED AT 100 KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 33 µF 33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 900 mΩ 590 mΩ
Height 2.5 mm 2.5 mm
JESD-609 Code e3
Leakage Current 0.0053 mA 0.004 mA
Length 6 mm 6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 2413 2312
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish TIN
Terminal Shape J BEND J BEND
Width 3.2 mm 3.2 mm
Base Number Matches 1 1
Samacsys Manufacturer KEMET
Ripple Current 172.8 mA

Compare 267E1602336MP720 with alternatives

Compare T489C336M016ATE590 with alternatives