265.500 vs 04910.500MRT1 feature comparison

265.500 Littelfuse Inc

Buy Now Datasheet

04910.500MRT1 Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description AXIAL LEADED
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 300 A PRE-ARCING TIME: OPEN WITHIN 0.3 SEC AT 300% RATED CURRENT
Blow Characteristic VERY FAST VERY FAST
Body Breadth 2.36 mm
Body Height 2.36 mm 7.11 mm
Body Length or Diameter 7.11 mm 2.8 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size PICO PICO
JESD-609 Code e4
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Breaking Capacity 50 A 50 A
Rated Current 0.5 A 0.5 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Finish GOLD PURE TIN
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 14400 s 0.3 s
Base Number Matches 1 1
Packing Method TR

Compare 265.500 with alternatives

Compare 04910.500MRT1 with alternatives