2649120000
vs
OQ03539000J0G
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WEIDMUELLER GMBH & CO KG
|
FCI
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
STANDARD: UL 94V-0, GLASS FILLED POLYAMIDE
|
|
Fastening Method |
CONNECTOR
|
CONNECTOR
|
Mounting Type |
BOARD
|
BOARD
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
3
|
3
|
Rated Current |
15 A
|
|
Rated Voltage |
300 V
|
300 V
|
Safety Approval |
CSA; CUL; IEC; UL
|
|
Terminal and Terminal Block Type |
STRIP TERMINAL BLOCK
|
STRIP TERMINAL BLOCK
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.90.40.00
|
|
|
|
Compare 2649120000 with alternatives
Compare OQ03539000J0G with alternatives