2644LPA7/13501LI
vs
2644LPAE1900L110V
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Color
YELLOW
ORANGE
Actuator Length
0.394 inch
0.394 inch
Actuator Material
POLYAMIDE
POLYAMIDE
Actuator Type
ROCKER
ROCKER
Body Breadth
24.9936 mm
24.9936 mm
Body Height
16.9926 mm
16.9926 mm
Body Length or Diameter
32.004 mm
32.004 mm
Center Contact Material
SILVER
SILVER
Contact Current(DC)-Max
5 A
5 A
Contact (DC) Max Rating R Load
5A@24VDC
5A@24VDC
Contact Function
ON-ON-ON
ON-ON-ON
Contact Resistance
0.01 mΩ
0.01 mΩ
Contact Voltage(DC)-Max
24 V
24 V
Dielectric Withstand Volts
2500VRMS V
2500VRMS V
Electrical Life
10000 Cycle(s)
10000 Cycle(s)
End Contact Material
SILVER
SILVER
Housing Material
POLYAMIDE
POLYAMIDE
Insulation Resistance
1000000000 Ω
1000000000 Ω
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
-20 °C
Surface Mount
NO
NO
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Length
0.437 inch
0.437 inch
Termination Type
SCREW
SCREW
Base Number Matches
1
1
Illumination
LAMP
Compare 2644LPA7/13501LI with alternatives
Compare 2644LPAE1900L110V with alternatives