2644LPA7/13501LI vs 2644LPAB21001L0 feature comparison

2644LPA7/13501LI APEM Inc

Buy Now Datasheet

2644LPAB21001L0 APEM Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Color YELLOW BLUE
Actuator Length 0.394 inch 0.394 inch
Actuator Material POLYAMIDE POLYAMIDE
Actuator Type ROCKER ROCKER
Body Breadth 24.9936 mm 24.9936 mm
Body Height 16.9926 mm 16.9926 mm
Body Length or Diameter 32.004 mm 32.004 mm
Center Contact Material SILVER SILVER
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@24VDC 5A@24VDC
Contact Function ON-ON-ON ON-ON-ON
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Voltage(DC)-Max 24 V 24 V
Dielectric Withstand Volts 2500VRMS V 2500VRMS V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
End Contact Material SILVER SILVER
Housing Material POLYAMIDE POLYAMIDE
Insulation Resistance 1000000000 Ω 1000000000 Ω
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Surface Mount NO NO
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Length 0.437 inch 0.437 inch
Termination Type SCREW SCREW
Base Number Matches 1 1

Compare 2644LPA7/13501LI with alternatives

Compare 2644LPAB21001L0 with alternatives