2641LPA132001L380V1/3
vs
2641LPC7/123000L220V1/3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Color
BLACK
GREEN
Actuator Length
0.394 inch
0.394 inch
Actuator Material
POLYAMIDE
POLYAMIDE
Actuator Type
ROCKER
ROCKER
Additional Feature
380VAC BLUE FLUROSCENT LAMP
220VAC BLUE FLUROSCENT LAMP
Body Breadth
24.9936 mm
24.9936 mm
Body Height
16.9926 mm
16.9926 mm
Body Length or Diameter
32.004 mm
32.004 mm
Center Contact Material
SILVER
COPPER
Contact (AC) Max Power Rating R Load
0.16HP@250VAC
0.16HP@250VAC
Contact (AC) Max Rating R Load
10A@250VAC
10A@250VAC
Contact Current(AC)-Max
10 A
10 A
Contact Current(DC)-Max
10 A
10 A
Contact (DC) Max Rating R Load
10A@24VDC
10A@24VDC
Contact Function
ON-OFF
ON-OFF
Contact Resistance
0.01 mΩ
0.01 mΩ
Contact Voltage(AC)-Max
250 V
250 V
Contact Voltage(DC)-Max
24 V
24 V
Dielectric Withstand Volts
2500VRMS V
2500VRMS V
Electrical Life
10000 Cycle(s)
10000 Cycle(s)
End Contact Material
SILVER
COPPER
Housing Material
POLYAMIDE
POLYAMIDE
Insulation Resistance
1000000000 Ω
1000000000 Ω
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
85 °C
55 °C
Operating Temperature-Min
-20 °C
-10 °C
Surface Mount
NO
NO
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Length
0.437 inch
0.437 inch
Termination Type
SCREW
SCREW
Base Number Matches
1
1
Center Contact Plating
SILVER
End Contact Plating
SILVER
Compare 2641LPA132001L380V1/3 with alternatives
Compare 2641LPC7/123000L220V1/3 with alternatives