2635LPA122001L6V/6 vs 2635LHA216000L380V3/3 feature comparison

2635LPA122001L6V/6 APEM Inc

Buy Now Datasheet

2635LHA216000L380V3/3 APEM Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Color BLACK RED
Actuator Length 0.394 inch 0.354 inch
Actuator Material POLYAMIDE POLYAMIDE
Actuator Type ROCKER ROCKER
Additional Feature 6V FILAMENT LAMP 380VAC GREEN FLUROSCENT LAMP
Body Breadth 24.9936 mm 24.9936 mm
Body Height 16.9926 mm 16.9926 mm
Body Length or Diameter 32.004 mm 32.004 mm
Center Contact Material SILVER SILVER
Contact Current(DC)-Max 8 A 8 A
Contact (DC) Max Rating R Load 8A@24VDC 8A@24VDC
Contact Function (ON)-ON (ON)-ON
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Voltage(DC)-Max 24 V 24 V
Dielectric Withstand Volts 2500VRMS V 2500VRMS V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
End Contact Material SILVER SILVER
Housing Material POLYAMIDE POLYAMIDE
Insulation Resistance 1000000000 Ω 1000000000 Ω
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Length 0.437 inch 0.437 inch
Termination Type SCREW SCREW
Base Number Matches 1 1

Compare 2635LPA122001L6V/6 with alternatives

Compare 2635LHA216000L380V3/3 with alternatives