262.75 vs 0279.750H feature comparison

262.75 Littelfuse Inc

Buy Now Datasheet

0279.750H Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 10000 A
Blow Characteristic VERY FAST VERY FAST
Body Height 7.37 mm 8.89 mm
Body Length or Diameter 5.97 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4 e3
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Rated Breaking Capacity 10000 A 10000 A
Rated Current 0.75 A 0.75 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CSA; UL CSA; QPL; UL
Surface Mount NO NO
Terminal Finish GOLD Tin (Sn)
Terminal Shape TAB/BLADE PIN WIRE
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8536.10.00.40
Fuse Size MICRO
Joule Integral-Nom
Packing Method BULK
Trip Time or Delay 14400 s

Compare 262.75 with alternatives

Compare 0279.750H with alternatives