261-152/341-000/000-006 vs 261-152/331-000/000-006 feature comparison

261-152/341-000/000-006 WAGO Innovative Connections

Buy Now Datasheet

261-152/331-000/000-006 WAGO Innovative Connections

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WAGO CORP WAGO CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature CAGE CLAMP CAGE CLAMP
Fastening Method SPRING LOADED SPRING LOADED
Mounting Type C RAIL/DIN RAIL C RAIL/DIN RAIL
Number of Decks 1 1
Number of Rows 2 2
Number of Ways 4 4
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval CSA; UL CSA; UL
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Wire Cross Section 2.5 mm2 2.5 mm2
Wire Gauge 14 AWG 14 AWG
Base Number Matches 1 1

Compare 261-152/341-000/000-006 with alternatives

Compare 261-152/331-000/000-006 with alternatives