2606B
vs
AMP2112
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
LSI CORP
|
ADVANCED MICRO DEVICES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
PIN PHOTODIODE
|
|
Semiconductor Material |
InGaAs
|
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
8
|
1
|
Part Package Code |
|
DIP
|
Package Description |
|
DIP,
|
Pin Count |
|
16
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.41
|
Access Time-Max |
|
1000 ns
|
JESD-30 Code |
|
R-PDIP-T16
|
Length |
|
19.304 mm
|
Memory Density |
|
1024 bit
|
Memory IC Type |
|
STANDARD SRAM
|
Memory Width |
|
4
|
Number of Functions |
|
1
|
Number of Ports |
|
1
|
Number of Terminals |
|
16
|
Number of Words |
|
256 words
|
Number of Words Code |
|
256
|
Operating Mode |
|
ASYNCHRONOUS
|
Organization |
|
256X4
|
Output Characteristics |
|
3-STATE
|
Output Enable |
|
NO
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
DIP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Parallel/Serial |
|
PARALLEL
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
|
5.25 V
|
Supply Voltage-Min (Vsup) |
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Technology |
|
NMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Width |
|
7.62 mm
|
|
|
|
Compare AMP2112 with alternatives