26-8457-150-011-073
vs
26-8457-150-011-025
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
KYOCERA CONNECTOR PRODUCTS CORP
KYOCERA CONNECTOR PRODUCTS CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.512 inch
0.512 inch
Body Depth
0.456 inch
0.456 inch
Body Length
5.536 inch
5.536 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD EURO CONNECTOR
BOARD EURO CONNECTOR
Contact Finish Mating
AU
AU
Contact Finish Termination
GOLD
GOLD
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
YES
YES
Dielectric Withstanding Voltage
1000VAC V
1000VAC V
Durability
50 Cycles
400 Cycles
Filter Feature
NO
NO
Insertion Force-Max
.834 N
.834 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYESTER
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Name of Rows Loaded
A,B,C
A,B,C
Number Of Connectors
ONE
ONE
Number Of PCB Rows
3
3
Number of Rows Loaded
3
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
2.54 mm
Rated Current (Signal)
1 A
1 A
Reference Standard
UL, CSA
UL, CSA
Terminal Length
0.137 inch
0.137 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
150
150
Withdrawl Force-Min
.139 N
.139 N
Base Number Matches
3
3
Compare 26-8457-150-011-073 with alternatives
Compare 26-8457-150-011-025 with alternatives