26-8457-150-009-001 vs 27-8457-150-009-073 feature comparison

26-8457-150-009-001 KYOCERA Crystal Device Corporation

Buy Now Datasheet

27-8457-150-009-073 KYOCERA Connector Products Division

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KYOCERA CRYSTAL DEVICE CORP KYOCERA CONNECTOR PRODUCTS CORP
Reach Compliance Code unknown unknown
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.512 inch
Body Depth 0.456 inch
Body Length 5.536 inch
Body/Shell Style PLUG
Contact Finish Mating AU
Contact Finish Termination GOLD
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
DIN Conformance YES
Dielectric Withstanding Voltage 1000VAC V
Durability 50 Cycles
Filter Feature NO
Insertion Force-Max .834 N
Insulation Resistance 5000000000 Ω
Insulator Material GLASS FILLED POLYESTER
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Type PANEL
Name of Rows Loaded A,B,C
Number Of Connectors ONE
Number of Rows Loaded 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Rated Current (Signal) 1 A
Reference Standard UL, CSA
Terminal Length 0.303 inch
Termination Type SOLDER LUG
Total Number of Contacts 150
Withdrawl Force-Min .139 N

Compare 26-8457-150-009-001 with alternatives

Compare 27-8457-150-009-073 with alternatives