26-8457-096-006-002 vs 278457096006074 feature comparison

26-8457-096-006-002 KYOCERA Corporation

Buy Now Datasheet

278457096006074 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KYOCERA CORP AVX CORP
Reach Compliance Code unknown compliant
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature STANDARDS: MIL-C-55302; DIN 41612; IEC 603-1
Body/Shell Style RECEPTACLE
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
DIN Conformance YES
Filter Feature NO
IEC Conformance YES
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Terminal Pitch 2.54 mm
Termination Type WIRE WRAP
Total Number of Contacts 64
UL Flammability Code 94V-0

Compare 26-8457-096-006-002 with alternatives

Compare 278457096006074 with alternatives