26-8457-032-012-001 vs 278457032012097 feature comparison

26-8457-032-012-001 KYOCERA Crystal Device Corporation

Buy Now Datasheet

278457032012097 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KYOCERA CRYSTAL DEVICE CORP AVX CORP
Reach Compliance Code unknown compliant
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature STANDARDS: MIL-C-55302; DIN 41612; IEC 603-1
Body/Shell Style RECEPTACLE
Contact Gender FEMALE
DIN Conformance YES
Filter Feature NO
IEC Conformance YES
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Terminal Pitch 2.54 mm
Termination Type WIRE WRAP
Total Number of Contacts 32
UL Flammability Code 94V-0

Compare 26-8457-032-012-001 with alternatives

Compare 278457032012097 with alternatives