26-8457-032-011-097
vs
27-8457-032-011-025
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
KYOCERA CORP
KYOCERA CONNECTOR PRODUCTS CORP
Reach Compliance Code
unknown
unknown
Connector Type
BOARD EURO CONNECTOR
BOARD EURO CONNECTOR
Base Number Matches
3
3
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.413 inch
Body Length
2.162 inch
Body/Shell Style
PLUG
Contact Finish Mating
AU ON NI
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
YES
Dielectric Withstanding Voltage
1000VAC V
Durability
400 Cycles
Filter Feature
NO
Insertion Force-Max
.834 N
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED POLYESTER
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Name of Rows Loaded
A,B
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Length
0.137 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
32
Withdrawl Force-Min
.139 N
Compare 26-8457-032-011-097 with alternatives
Compare 27-8457-032-011-025 with alternatives