26-64-5042 vs 42472-0283 feature comparison

26-64-5042 Molex

Buy Now Datasheet

42472-0283 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 3.96 mm 3.96 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Samacsys Manufacturer Molex
Contact Finish Mating GOLD (30)/TIN (100) OVER NICKEL
Contact Finish Termination GOLD (30)/TIN (100) OVER NICKEL
JESD-609 Code e4/e3
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 26-64-5042 with alternatives

Compare 42472-0283 with alternatives