26-64-5030 vs 917711-4 feature comparison

26-64-5030 Molex

Buy Now Datasheet

917711-4 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 12 Weeks
Samacsys Manufacturer Molex TE Connectivity
Additional Feature POLARIZED
Board Mounting Option PEG
Body Breadth 0.394 inch
Body Depth 0.659 inch 0.39 inch
Body Length 0.462 inch 0.6 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Finish Termination Tin (Sn)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 17.792 N
Insulation Resistance 1000000000 Ω
Insulator Color NATURAL YELLOW
Insulator Material POLYESTER GLASS FILLED POLYAMIDE66
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.156 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 FRICTION LOCK
Mounting Option 2 LOCKING LATCHING
Mounting Style RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 60u inch
Reference Standard UL
Terminal Length 0.156 inch
Terminal Pitch 3.96 mm 2.5 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 3 3
UL Flammability Code 94V-0
Withdrawl Force-Min 3.9754 N
Base Number Matches 1 1
EMI Shielded NO
Empty Shell YES
Mains Connector Rating 115/230VAC
Number of Ports 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -30 °C
Panel Mount NO
Rated Voltage 50 V

Compare 26-64-5030 with alternatives

Compare 917711-4 with alternatives