26-48-8247 vs 5-644759-4 feature comparison

26-48-8247 Molex

Buy Now Datasheet

5-644759-4 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Molex
Additional Feature KK ROHS AND ELV COMPLIANT
Body Breadth 0.355 inch 0.3 inch
Body Depth 0.128 inch 0.525 inch
Body Length 3.695 inch 3.74 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE TIN
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 6 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V
Durability 25 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 50000000000 Ω
Insulator Color BLACK NATURAL
Insulator Material GLASS FILLED POLYESTER POLYETHYLENE/POLYESTER
MIL Conformance NO NO
Mating Contact Pitch 0.156 inch 0.156 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Option 2 FRICTION LOCK FRICTION LOCK
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 75 °C 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 200u inch 30u inch
Polarization Key POLARIZED HOUSING POLARIZED
Rated Current (Signal) 7 A 7 A
Reference Standard UL,CSA,TUV CSA, LR, U
Terminal Length 0.454 inch 0.175 inch
Terminal Pitch 3.96 mm 3.96 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 24 24
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Package Description LEAD FREE
EMI Shielded NO
Empty Shell YES
JESD-609 Code e3
Mains Connector Rating 7A
Number of Ports 1
Panel Mount NO

Compare 26-48-8247 with alternatives

Compare 5-644759-4 with alternatives