26-11-6169
vs
A-7674-D16D102A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOLEX LLC
MOLEX LLC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
BOTTOM ENTRY
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
3.96 mm
Termination Type
SOLDER
IDC
Total Number of Contacts
16
16
UL Flammability Code
94V-2
94V-2
Base Number Matches
1
1
Contact Finish Mating
TIN (200) OVER COPPER
Contact Finish Termination
TIN (200) OVER COPPER
JESD-609 Code
e3
Compare 26-11-6169 with alternatives
Compare A-7674-D16D102A with alternatives