26-08P-004
vs
213090-4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
Additional Feature
POLARIZED
COMPATIBLE CONTACT: 202422-1
Body/Shell Style
PLUG
PLUG
Connector Type
RACK AND PANEL CONNECTOR
RACK AND PANEL CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
NOT SPECIFIED
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
DIALLYL PHTHALATE
JESD-609 Code
e4
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
PANEL
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SOLDER
Total Number of Contacts
8
8
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Samacsys Manufacturer
TE Connectivity
Contact Material
NOT SPECIFIED
EMI Shielded
NO
Insulator Color
BLACK
Number Of Connectors
ONE
Number of Ports
1
Panel Mount
NO
Compare 26-08P-004 with alternatives
Compare 213090-4 with alternatives