25ZLK470MCC8X20 vs 25YXH470MEFCT78X20 feature comparison

25ZLK470MCC8X20 Rubycon Corporation

Buy Now Datasheet

25YXH470MEFCT78X20 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 2380 mA 577.5 mA
Terminal Pitch 3.5 mm 3.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Leakage Current 0.1175 mA
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.14
Terminal Shape WIRE

Compare 25ZLK470MCC8X20 with alternatives

Compare 25YXH470MEFCT78X20 with alternatives