25ZLH820MEFCCE10X20 vs NRSG821M25V10X20F1F feature comparison

25ZLH820MEFCCE10X20 Rubycon Corporation

Buy Now Datasheet

NRSG821M25V10X20F1F NIC Components Corp

Buy Now Datasheet
Yes
Yes Yes
Active End Of Life
RUBYCON CORP NIC COMPONENTS CORP
, ,
compliant compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
820 µF 820 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
10 mm 10 mm
ALUMINUM (WET) ALUMINUM (WET)
e3
0.205 mA
20 mm 20 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE
Radial Radial
Bulk Bulk
POLARIZED POLARIZED
20% 20%
25 V 25 V
1176 mA 1820 mA
NO NO
0.14
Tin (Sn)
5 mm 2.5 mm
WIRE WIRE
1 1
23 mΩ

Compare 25ZLH820MEFCCE10X20 with alternatives

Compare NRSG821M25V10X20F1F with alternatives