25ZLH470MRI10X12.5 vs RGA471M1EBK-1012S feature comparison

25ZLH470MRI10X12.5 Rubycon Corporation

Buy Now Datasheet

RGA471M1EBK-1012S Surge Components Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RUBYCON CORP SURGE COMPONENTS INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 12.5 mm 12.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 1330 mA 380 mA
Surface Mount NO NO
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Leakage Current 0.1175 mA
Tan Delta 0.14

Compare 25ZLH470MRI10X12.5 with alternatives

Compare RGA471M1EBK-1012S with alternatives