25ZLH1500MEFCRI12.5X20
vs
B41821F5158M002
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RUBYCON CORP
|
EPCOS AG
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00.20
|
Capacitance |
1500 µF
|
1500 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
12.5 mm
|
12.5 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Length |
20 mm
|
20 mm
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
Bulk
|
BULK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Ripple Current |
2480 mA
|
1100 mA
|
Terminal Pitch |
5 mm
|
5 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
ESR |
|
180 mΩ
|
JESD-609 Code |
|
e3
|
Leakage Current |
|
0.375 mA
|
Manufacturer Series |
|
B41851
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Series |
|
B41821
|
Surface Mount |
|
NO
|
Tan Delta |
|
0.18
|
Terminal Finish |
|
MATTE TIN
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare 25ZLH1500MEFCRI12.5X20 with alternatives
Compare B41821F5158M002 with alternatives