25ZL100MFA6.3X11 vs 8101LDMAA11RXN10 feature comparison

25ZL100MFA6.3X11 Rubycon Corporation

Buy Now Datasheet

8101LDMAA11RXN10 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RUBYCON CORP FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.025 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 405 mA
Surface Mount NO NO
Tan Delta 0.14
Terminal Finish Tin (Sn)
Terminal Pitch 5 mm 2.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare 25ZL100MFA6.3X11 with alternatives

Compare 8101LDMAA11RXN10 with alternatives